396-038-555-804

Heilind Number:EDA396-038-555-804
Manufacturer:EDAC
Manufacturer Number:396-038-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-555-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable performance under varied operating conditions. With a dual-row layout and 38 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a standout choice for professionals seeking quality and efficiency in their projects. Elevate your connectivity game with this essential component.