396-038-555-807

Heilind Number:EDA396-038-555-807
Manufacturer:EDAC
Manufacturer Number:396-038-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-555-807

Detailed Description

Enhance your circuit board connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and a total of 38 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mount orientations, this connector operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your system with this essential component for seamless board-to-board connections.