396-038-555-812

Heilind Number:EDA396-038-555-812
Manufacturer:EDAC
Manufacturer Number:396-038-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and aesthetics. Boasting a 3 A amperage capacity, it offers reliable power transmission for your applications. Featuring two rows of 38 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.