396-038-556-204

Heilind Number:EDA396-038-556-204
Manufacturer:EDAC
Manufacturer Number:396-038-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, perfect for a variety of applications. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 38 positions allow for versatile configurations. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.