396-038-556-208

Heilind Number:EDA396-038-556-208
Manufacturer:EDAC
Manufacturer Number:396-038-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-556-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, crafted for optimal performance and reliability. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure fitting and durability in any electronic application. With a low amperage rating of 3 A, it offers safe power transfer without compromising on efficiency. Featuring two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, it allows for seamless integration on your PCB. With 38 positions available, it caters to a wide range of connectivity needs. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Elevate your PCB connectivity with this essential component.