396-038-556-212

Heilind Number:EDA396-038-556-212
Manufacturer:EDAC
Manufacturer Number:396-038-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design, it boasts two rows of copper alloy contacts, offering reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for up to 38 positions, facilitating seamless data transfer. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to optimize your connectivity needs effortlessly.