396-038-556-812

Heilind Number:EDA396-038-556-812
Manufacturer:EDAC
Manufacturer Number:396-038-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-556-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features 38 positions with a pitch of .125 inches, ensuring seamless integration on your PCB. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in diverse operating environments. With a current rating of 3A, it provides efficient power transmission across two rows of contacts. The Copper Alloy construction ensures robust signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for a variety of applications, it is a crucial component in the world of electronics.