396-038-556-858

Heilind Number:EDA396-038-556-858
Manufacturer:EDAC
Manufacturer Number:396-038-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-556-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, crafted for seamless integration in PCB applications. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a double-row configuration and 38 positions, it offers ample connectivity options for your circuit board. The robust Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your design. Engineered for efficiency, it has a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Trust in this connector for seamless board-to-board connections in various electronic devices.