396-038-556-878

Heilind Number:EDA396-038-556-878
Manufacturer:EDAC
Manufacturer Number:396-038-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and reliability. With a dual-row configuration featuring 38 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component, delivering quality and functionality in one sleek package.