396-038-558-102

Heilind Number:EDA396-038-558-102
Manufacturer:EDAC
Manufacturer Number:396-038-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With 38 positions and a single row configuration, it offers ample connectivity options. The copper alloy contact material and a pitch of .125 inches guarantee secure and efficient data transmission. Designed for easy installation, its right-angle mount orientation is perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your PCB connection needs. Elevate your connectivity game with this essential component.