396-038-558-107

Heilind Number:EDA396-038-558-107
Manufacturer:EDAC
Manufacturer Number:396-038-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a total of 38 positions, it offers ample space for your connection needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for smooth, uninterrupted data transfer.