396-038-558-108

Heilind Number:EDA396-038-558-108
Manufacturer:EDAC
Manufacturer Number:396-038-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-108

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and right-angle mount orientation, it offers efficient space utilization. The 38 positions, made of high-quality Copper Alloy, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its .125-inch pitch and .2-inch row spacing further enhance compatibility, making it a versatile solution for PCB connectivity needs. Upgrade your systems with this essential component for optimal performance.