396-038-558-112

Heilind Number:EDA396-038-558-112
Manufacturer:EDAC
Manufacturer Number:396-038-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating ensures efficient power delivery. Perfect for PCB assembly, it has a .125-inch pitch and .2-inch row spacing, making it easy to integrate. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.