396-038-558-158

Heilind Number:EDA396-038-558-158
Manufacturer:EDAC
Manufacturer Number:396-038-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 38 copper alloy contacts, it ensures reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.