396-038-558-201

Heilind Number:EDA396-038-558-201
Manufacturer:EDAC
Manufacturer Number:396-038-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for high-performance applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. Featuring two rows and a total of 38 positions, it ensures seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Upgrade your connectivity solutions with this essential component.