396-038-558-202

Heilind Number:EDA396-038-558-202
Manufacturer:EDAC
Manufacturer Number:396-038-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-202

Detailed Description

Enhance connectivity within your electronic devices with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 38 positions, it facilitates efficient data transfer at a maximum amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing guarantee optimal performance, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your systems with this essential component for enhanced connectivity.