396-038-558-207

Heilind Number:EDA396-038-558-207
Manufacturer:EDAC
Manufacturer Number:396-038-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetic appeal. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 38 positions with a pitch of .125 inches. Perfect for right angle mounting, it facilitates easy installation on circuit boards. Operating within a wide temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your design with this essential component, a must-have in any electronics project.