396-038-558-258

Heilind Number:EDA396-038-558-258
Manufacturer:EDAC
Manufacturer Number:396-038-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-258

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, featuring a pitch of .125 in and a spacing of .2 in, it offers reliable connectivity across its 38 positions. Its convenient right angle mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures stable functionality in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.