396-038-558-602

Heilind Number:EDA396-038-558-602
Manufacturer:EDAC
Manufacturer Number:396-038-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a single row with 38 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in any environment. Crafted with copper alloy contacts and a .125-inch pitch, it offers secure and stable connections. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.