396-038-558-603

Heilind Number:EDA396-038-558-603
Manufacturer:EDAC
Manufacturer Number:396-038-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in striking black. Designed for seamless integration, this connector features a single row layout with 38 positions, offering optimal performance for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment and secure mounting. Its right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.