396-038-558-607

Heilind Number:EDA396-038-558-607
Manufacturer:EDAC
Manufacturer Number:396-038-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-607

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setup. Boasting a single row design and 38 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your connection game with this high-performance connector.