396-038-558-678

Heilind Number:EDA396-038-558-678
Manufacturer:EDAC
Manufacturer Number:396-038-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-678

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a Copper Alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With 38 positions and a 1-row configuration, it offers seamless integration on your PCB. The right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this high-quality connector for seamless board-to-board connections.