396-038-558-802

Heilind Number:EDA396-038-558-802
Manufacturer:EDAC
Manufacturer Number:396-038-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-802

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 38 positions, it offers ample connectivity options for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for various applications, this connector is a versatile solution for your connectivity needs.