396-038-558-803

Heilind Number:EDA396-038-558-803
Manufacturer:EDAC
Manufacturer Number:396-038-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable signal transmission and power delivery, with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuit design, accommodating 38 positions for versatile connectivity. Its right-angle mount orientation offers flexibility in board layout, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your system with this essential component, a must-have in the world of connectivity.