396-038-558-804

Heilind Number:EDA396-038-558-804
Manufacturer:EDAC
Manufacturer Number:396-038-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-804

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, this connector offers secure and efficient data transmission. Boasting 38 positions, it provides ample room for your PCB connections. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setup with this essential component.