396-038-558-807

Heilind Number:EDA396-038-558-807
Manufacturer:EDAC
Manufacturer Number:396-038-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures both strength and reliability. With a compact pitch of .125 inches and row spacing of .2 inches, it offers precise positioning for optimal performance. Boasting two rows and 38 positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees efficient conductivity, while the Right Angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this essential connector for secure and efficient board-to-board connections.