396-038-558-808

Heilind Number:EDA396-038-558-808
Manufacturer:EDAC
Manufacturer Number:396-038-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-808

Detailed Description

Enhance your circuit connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows and 38 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .125-inch pitch ensure efficient signal transfer. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this high-quality connector.