396-038-558-812

Heilind Number:EDA396-038-558-812
Manufacturer:EDAC
Manufacturer Number:396-038-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-812

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 38 positions, it offers ample connectivity options for your PCB layouts. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your electronic assemblies with this essential component for seamless and reliable connection solutions.