396-038-558-858

Heilind Number:EDA396-038-558-858
Manufacturer:EDAC
Manufacturer Number:396-038-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-858

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of 38 positions, this connector offers ample space for secure attachment, while the Copper Alloy contacts guarantee reliable signal transmission. The precise pitch of .125 inches and row spacing of .2 inches enable effortless installation. Its Right Angle mount orientation further enhances versatility in assembly, making it ideal for a wide range of electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Perfect for use in board-to-board connections, it is a crucial component for ensuring seamless functionality in electronic systems.