396-038-558-878

Heilind Number:EDA396-038-558-878
Manufacturer:EDAC
Manufacturer Number:396-038-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-558-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of Copper Alloy contacts, it ensures secure and reliable connections for your electronic devices. The .125-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. With 38 positions and a 3A amperage rating, it offers ample power and versatility. Perfect for right angle mounting, it fits seamlessly into your assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Explore the possibilities with this essential component for your connectivity needs.