396-038-559-102

Heilind Number:EDA396-038-559-102
Manufacturer:EDAC
Manufacturer Number:396-038-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed to streamline your electronic assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row configuration and 38 positions, it offers ample connectivity options. The contact material, crafted from durable Copper Alloy, ensures efficient power transmission with a low amperage of 3 A. Thanks to its right-angle mount orientation, it seamlessly integrates with your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.