396-038-559-104

Heilind Number:EDA396-038-559-104
Manufacturer:EDAC
Manufacturer Number:396-038-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-104

Detailed Description

Upgrade your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 38 positions, it offers ample room for versatile PCB connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. Perfect for space-saving installations, its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance to streamline your electronic connections.