396-038-559-107

Heilind Number:EDA396-038-559-107
Manufacturer:EDAC
Manufacturer Number:396-038-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row layout with 38 positions and a .125-inch pitch, it offers ample connectivity options for your circuitry. The right-angle mount orientation and .2-inch row spacing further enhance versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector to streamline your board-to-board connections with precision and durability.