396-038-559-158

Heilind Number:EDA396-038-559-158
Manufacturer:EDAC
Manufacturer Number:396-038-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-158

Detailed Description

Enhance connectivity in your electronic designs with this black Card Edge Connector. Designed for optimum performance, it boasts a 3A amperage rating, making it suitable for various applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With a single row layout and 38 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Its right-angle mount orientation further enhances versatility, making it a valuable addition to your connector lineup. Explore more of our high-quality PCB connectors in the Board To Board PCB Connectors category.