396-038-559-201

Heilind Number:EDA396-038-559-201
Manufacturer:EDAC
Manufacturer Number:396-038-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-201

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. The two-row design, along with copper alloy contact material, guarantees efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity for 38 positions. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this connector to deliver optimal performance for all your PCB connectivity needs.