396-038-559-202

Heilind Number:EDA396-038-559-202
Manufacturer:EDAC
Manufacturer Number:396-038-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it guarantees optimal performance. The connector boasts a dual-row configuration with 38 positions, offering ample connection options. Crafted from Copper Alloy, the contacts provide superior conductivity. Operating seamlessly within a temperature range of -40 to 105°C, it is suitable for diverse environments. Its right-angle mount orientation and .125-inch pitch make it ideal for board-to-board connections. Elevate your PCB assembly with this essential component.