396-038-559-203

Heilind Number:EDA396-038-559-203
Manufacturer:EDAC
Manufacturer Number:396-038-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component in achieving seamless PCB integration. Designed to promote efficient data transmission, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double-row configuration and 38 positions, it offers ample connectivity for your circuitry. The copper alloy contacts ensure reliable signal transfer, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its right-angle mount orientation adds versatility to your PCB layout design, making it a must-have in your electronic assembly toolkit. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections.