396-038-559-204

Heilind Number:EDA396-038-559-204
Manufacturer:EDAC
Manufacturer Number:396-038-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-204

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, offering a total of 38 positions, this connector ensures reliable power transmission up to 3A. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the right-angle mount orientation facilitates convenient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.