396-038-559-207

Heilind Number:EDA396-038-559-207
Manufacturer:EDAC
Manufacturer Number:396-038-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 38 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right-angle mount orientation makes it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronic realm. Upgrade your connectivity solutions with this essential component.