396-038-559-212

Heilind Number:EDA396-038-559-212
Manufacturer:EDAC
Manufacturer Number:396-038-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 38 positions, it offers ample connectivity options for your projects. Featuring copper alloy contacts and a 3A amperage rating, it ensures reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a diverse range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.