396-038-559-602

Heilind Number:EDA396-038-559-602
Manufacturer:EDAC
Manufacturer Number:396-038-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-602

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Engineered for seamless integration, it boasts a 1-row design with 38 positions, each featuring durable Copper Alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Elevate your electronics assembly with this essential component.