396-038-559-603

Heilind Number:EDA396-038-559-603
Manufacturer:EDAC
Manufacturer Number:396-038-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-603

Detailed Description

Efficiently connect your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 38 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable and high-performance conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation and .125 inch pitch make installation a breeze. Perfect for board-to-board connections, it guarantees secure and stable communication within your electronic systems. Upgrade your PCB setup with this essential component.