396-038-559-607

Heilind Number:EDA396-038-559-607
Manufacturer:EDAC
Manufacturer Number:396-038-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable power transmission. With a single row layout and 38 positions, it offers seamless integration for your electronic projects. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing cater to precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for various applications. Trust in our high-quality connector to streamline your board-to-board connections efficiently.