396-038-559-612

Heilind Number:EDA396-038-559-612
Manufacturer:EDAC
Manufacturer Number:396-038-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with a total of 38 positions, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact is made from high-quality Copper Alloy, ideal for efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved during installation. Its right-angle mount orientation offers versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable solution for your connectivity needs.