396-038-559-804

Heilind Number:EDA396-038-559-804
Manufacturer:EDAC
Manufacturer Number:396-038-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-804

Detailed Description

Enhance your board-to-board connectivity with this high-quality Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. Featuring a sleek black design and a right angle mount orientation, it seamlessly integrates into your setup. With two rows, 38 positions, and a pitch of .125 inches, it offers efficient and precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for various environments. Upgrade your PCB connectors with this essential component.