396-038-559-858

Heilind Number:EDA396-038-559-858
Manufacturer:EDAC
Manufacturer Number:396-038-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With 38 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports efficient power transmission. Its right-angle mount orientation and .125-inch pitch make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature environments. Upgrade your connectivity solutions with this essential component.