396-038-560-202

Heilind Number:EDA396-038-560-202
Manufacturer:EDAC
Manufacturer Number:396-038-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-202

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a 3 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 38 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy installation and alignment. Suitable for straight mounting orientation, it's versatile for various applications. Plus, with an operating temperature range of -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.