396-038-560-203

Heilind Number:EDA396-038-560-203
Manufacturer:EDAC
Manufacturer Number:396-038-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-203

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Designed for optimal performance, this black connector features two rows of 38 positions each, allowing for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your electronic assembly with this essential component.