396-038-560-207

Heilind Number:EDA396-038-560-207
Manufacturer:EDAC
Manufacturer Number:396-038-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-207

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek Black color, it not only offers visual appeal but also ensures reliable performance. With an amperage rating of 3 A, it can handle moderate power loads efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its dual-row design, with a total of 38 positions, allows for versatile connections on PCBs. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Thanks to its straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Find it in our lineup of high-quality PCB connectors, specifically designed for seamless board-to-board connections.