396-038-560-212

Heilind Number:EDA396-038-560-212
Manufacturer:EDAC
Manufacturer Number:396-038-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, it offers seamless board-to-board connectivity. The 38 positions ensure versatile use in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connection solutions with this essential component.